- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531133-2
531133-2
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 105 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 105 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 105
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:105
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
21
$1,191.65
41
$623.48
61
$427.88
81 +
$419.33
Click for Quote
Log in
to unlock special pricing