- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531133-1
TE Connectivity / AMP Brand
531133-1
The 531133-1 is a 90-position, 3-row, right-angle pin header assembly with unsealed flow solder contacts, qualified to militar ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Header - Pin
- Contact Gender = Pin
- With Contacts
- 2.54 mm Centerline
- Number of Rows = 3
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531133-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A