- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 531129-6
531129-6
TE Connectivity / AMP Brand
Conn Socket Strip RCP 50 POS 1.91mm ST Top Entry Panel Mount Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 50 POS 1.91mm ST Top Entry Panel Mount Package
Product Highlights:
- Receptacle Assembly
- 1.91 mm Centerline
- Number of Rows = 2
- Number of Positions = 50
- Post Styles = Solder Eyelet
Search Keywords: 5311296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531129-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Panel Mount
-
Pitch:1.91 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Ships today, if you order in
84 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
1
$79.39
5
$77.80
10
$76.25
25 +
$74.72
Click for Quote
Log in
to unlock special pricing