- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53112-1
TE Connectivity / AMP Brand
53112-1
Contact - Crimp - Connectors - 16 AWG - 20 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact - Crimp - Connectors - 16 AWG - 20 AWG.
Product Highlights:
- Relay Contact
- Without Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 531121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 53112-1 RoHS compliant?
Yes, 53112-1 is RoHS compliant.
What is the lead time for 53112-1?
The standard lead time for 53112-1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,633
Can Ship immediately
Manufacturer Stock:
21,100
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$5.46
50
$4.80
100
$4.61
300
$4.29
500
$4.15
1,000
$3.96
2,500
$3.69
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing
Accessories