- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530942-2
530942-2
TE Connectivity / AMP Brand
PIN ASSY, RIGHT ANGLE, 1001 SERIES, BOX CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PIN ASSY, RIGHT ANGLE, 1001 SERIES, BOX CONNECTOR
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 40
- Post Styles = Posted
Search Keywords: 5309422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530942-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
8
$193.34
16
$126.91
24
$98.29
30 +
$96.32
Click for Quote
Log in
to unlock special pricing