- Home ›
- All Products›
- 530885-1
530885-1
TE Connectivity / AMP Brand
CRP SNAP BX PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CRP SNAP BX PIN HDR.
Search Keywords: 5308851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Housing Entry Configuration:Both Ends Closed
-
Dielectric Withstanding Voltage (Max):900 VAC
-
Housing Material:Polyester GF
-
Insulation Resistance:5000 MΩ
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention:With
-
Connector Height:1.05 in
-
Strain Relief:Without
-
Connector Length:4.355 in
-
Contact Current Rating (Max):3 A
-
Number of Rows:2
-
Number of Positions:70
-
Mating Retention Type:Jackscrew
-
Wire Size:26 – 22 AWG, .129 – .326 mm²
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
Sealable:No
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$766.23
100
$391.36
150
$266.39
200 +
$261.08
Click for Quote
Log in
to unlock special pricing