- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530882-1
TE Connectivity / AMP Brand
530882-1
RCPT ASSY, 1000 SERIES BOX,SEALED W/ .010 X .020 POSTS & EXTERNAL KEYING
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RCPT ASSY, 1000 SERIES BOX,SEALED W/ .010 X .020 POSTS & EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5308821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530882-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 530882-1 RoHS compliant?
No, 530882-1 is not RoHS compliant.
What is the lead time for 530882-1?
The standard lead time for 530882-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$142.94
5
$133.94
10
$130.07
15
$127.80
25
$124.94
50 +
$121.06
Click for Quote
Log in
to unlock special pricing