- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530785-9
530785-9
TE Connectivity / AMP Brand
BOX PIN 80 POS 075 CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX PIN 80 POS 075 CL
Product Highlights:
- Pin Header Assembly
- 1.91 mm Centerline
- Number of Rows = 2
- Number of Positions = 80
- Post Styles = Card Extender Contact
Search Keywords: 5307859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530785-9
-
Alias/AKA:M55302/23-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Edge Mount
-
Pitch:1.91 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2
$540.69
4
$537.13
6 +
$530.30
Click for Quote
Log in
to unlock special pricing