- Home ›
- All Products›
- 530785-8
530785-8
TE Connectivity / AMP Brand
BOX CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR
Search Keywords: 5307858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530785-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Stackable:No
-
Rectangular Termination Post & Tail Thickness:.006 in, .14 mm
-
Packaging Method:Package
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarized
-
PCB Mount Retention Type:Mounting Hole
-
Sealable:No
-
Connector Height:.5 in, 12.7 mm
-
Rectangular Termination Post & Tail Width:.03 in, .76 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:2
-
Mating Tab Thickness:.035 in, .89 mm
-
Connector Mounting Type:Panel Mount
-
Row-to-Row Spacing:.125 in, 3.17 mm, 3.175 mm
-
PCB Thickness (Recommended):.054 – .07 in, 1.37 – 1.78 mm
-
Contact Current Rating (Max):3 A
-
Assembly Process Feature:None
-
Housing Color:Blue
-
Centerline (Pitch):.075 in, 1.9 mm
-
Header Type:Shrouded
-
Housing Material:Diallyl Phthalate
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention:With
-
Contact Base Material:Brass
-
Contact Mating Area Length:.198 in
-
Mating Tab Width:.044 in, 1.12 mm
-
PCB Mount Orientation:Straddle Mount
-
Number of Rows:2
-
Connector System:Board-to-Board
-
Number of Positions:100
-
Mating Alignment:With
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Circuit Application:Signal
-
Stack Height:.6 in, 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
23
$1,222.96
45
$638.51
68
$431.44
90 +
$422.81
Click for Quote
Log in
to unlock special pricing