- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530785-2
530785-2
TE Connectivity / AMP Brand
BOX PIN 150 POS 075 C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX PIN 150 POS 075 C/L
Search Keywords: 5307852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530785-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Edge Mount
-
Pitch:1.91 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
23
$2,551.43
45
$1,332.11
68
$900.10
90 +
$882.10
Click for Quote
Log in
to unlock special pricing