- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 530781-9
530781-9
TE Connectivity / AMP Brand
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Search Keywords: 5307819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530781-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Row-to-Row Spacing:.1 in
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
For Use With:Header
-
Gasket:Without
-
Packaging Quantity:1
-
Strain Relief:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:With
-
Board Standoff:Without
-
Color:Blue
-
Contact Protection:Without
-
Termination End Plating Thickness:100 µin
-
Product Type:Connector
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Type:Socket
-
Post Size:.022 x .027 in, .56 x .69 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Connector Lock:Without
-
Contact Shape:Square
-
Termination Method to Printed Circuit Board:Through Hole
-
Keyed:Yes
-
PCB Mounting Style:Through Hole
-
Packaging Method:Package
-
Sealable:No
-
Number of Positions:110
-
PCB Thickness (Recommended):.059 – .103 in, 1.5 – 2.63 mm
-
Contact Mating Area Plating Thickness:50 µin
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Centerline (Pitch):.1 in, 2.54 mm
-
Stabilizers:Without
-
Post Styles:Wrap-Type
-
Terminations per Post:1 High
-
Mating Alignment Type:Polarization
-
Housing Material:Diallyl Phthalate
-
Housing Color:Blue
-
Termination End Plating Material:Tin-Lead
-
Termination Post Length:.405 in, 10.29 mm
-
Termination Method to Wire & Cable:Wrap-Type
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
4
$1,757.32
5
$1,752.92
10
$1,748.55
14
$1,744.17
28
$890.84
42
$606.40
56 +
$594.27
Click for Quote
Log in
to unlock special pricing