- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530781-7
530781-7
TE Connectivity / AMP Brand
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 90
- Post Styles = Wrap-Type
Search Keywords: 5307817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530781-7
-
Alias/AKA:M55302/27-169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Wire Wrap
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
Order Increment:
4
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$507.089
56 +
$460.990
Click for Quote
Log in
to unlock special pricing