- Home ›
- All Products›
- 530779-3
530779-3
TE Connectivity / AMP Brand
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR, RECEPTACLE ASSY., .100 GRID EXTERNAL KEYING
Search Keywords: 5307793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530779-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Header Type:Pin Header
-
PCB Mount Orientation:Vertical
-
Number of Positions:50
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.059 – .103 in, 1.5 – 2.63 mm
-
Termination Post & Tail Length:.59 in, 18.42 mm
-
Housing Color:Blue
-
Mating Alignment Type:Polarization
-
Post Size:.025 in, .64 mm
-
Connector System:Board-to-Board
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Strain Relief:Without
-
PCB Mount Retention:Without
-
Contact Shape & Form:Square
-
Mating Alignment:With
-
Housing Material:Diallyl Phthalate
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Base Material:Beryllium Copper
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:50 µin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Package
-
Packaging Quantity:1
-
Panel Mount Feature:Without
-
Sealable:No
-
Contact Current Rating (Max):1.5 A
-
Termination Method to Wire & Cable:Wrap-Type
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
280
$329.32
560
$168.20
840
$114.50
1,120 +
$112.20
Click for Quote
Log in
to unlock special pricing