- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 530776-8
530776-8
TE Connectivity / AMP Brand
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 100
- Post Styles = Posted
Search Keywords: 5307768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530776-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature:Without
-
Packaging Quantity:1
-
Row-to-Row Spacing:.1 in
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Strain Relief:Without
-
Packaging Method:Package
-
Termination Post & Tail Length:.325 in, 8.26 mm
-
Contact Base Material:Beryllium Copper
-
PCB Contact Termination Area Plating Thickness:50 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Post Size:.01 x .02 in, .25 x .51 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:100
-
Housing Material:Diallyl Phthalate
-
Contact Layout:Staggered
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Housing Color:Blue
-
Contact Shape:Square
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material Thickness:50 µin
-
Number of Rows:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$1,744.10
15
$950.19
23
$632.74
30 +
$620.08
Click for Quote
Log in
to unlock special pricing