- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530776-5
530776-5
TE Connectivity / AMP Brand
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 70
- Post Styles = Posted
Search Keywords: 5307765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530776-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:70
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
14
$1,326.92
28
$677.73
42
$461.33
56 +
$452.11
Click for Quote
Log in
to unlock special pricing