- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530761-7
530761-7
TE Connectivity / AMP Brand
PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 90
- Post Styles = Card Extender Contact
Search Keywords: 5307617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530761-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
23
$1,134.43
45
$592.29
68
$400.21
90 +
$392.20
Click for Quote
Log in
to unlock special pricing