- Home ›
- All Products›
- 530761-4
530761-4
TE Connectivity / AMP Brand
PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN HEADER ASSEMBLY,.100 C/L BOX, CARD EXTENDER, WITH PIN PROTECTORS
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 80
- Post Styles = Card Extender Contact
Search Keywords: 5307614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530761-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mating Alignment Type:Polarization
-
Contact Shape & Form:Square
-
Header Type:Pin Header
-
Housing Color:Blue
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.5 A
-
Sealable:No
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Packaging Method:Package
-
PCB Connector Assembly Type:PCB Mount Header
-
Strain Relief:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:50 µin
-
PCB Thickness (Recommended):.054 – .07 in, 1.37 – 1.78 mm
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:50 µin
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Post Size:.006 x .03 in, .15 x .76 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Termination Post & Tail Length:.41 in, 5.461 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Diallyl Phthalate
-
Comment:Tabs Pre-Tinned for Soldering
-
Connector System:Board-to-Board
-
Number of Positions:80
-
Packaging Quantity:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
23
$2,048.90
45
$1,069.74
68
$722.82
90 +
$708.36
Click for Quote
Log in
to unlock special pricing