- Home ›
- All Products›
- 530758-6
530758-6
TE Connectivity / AMP Brand
BOX CONNECTOR RECEPTACLE ASSY, .100 GRID, EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR RECEPTACLE ASSY, .100 GRID, EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 80
- Post Styles = Solder Eyelet
Search Keywords: 5307586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530758-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Maximum Wire size, .15 mm² [26 AWG]
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Housing Material:Diallyl Phthalate
-
Compatible With Wire & Cable Type:Discrete Wire
-
Connector Contact Load Condition:Fully Loaded
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Solder Eyelet
-
Contact Base Material:Beryllium Copper
-
Connector Mounting Type:Board Mount
-
Header Type:Pin Header
-
Post Size:.03 x .04 in, .76 x 1.02 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:50 µin
-
Packaging Quantity:1
-
Strain Relief:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector System:Board-to-Board
-
Contact Shape & Form:Square
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.38 in, 5.84 mm
-
Housing Color:Blue
-
Contact Type:Socket
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Packaging Method:Package
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:80
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
14
$1,007.56
28
$514.62
42
$350.30
56 +
$343.29
Click for Quote
Log in
to unlock special pricing