- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530753-6
TE Connectivity / AMP Brand
530753-6
HOUSING-BOX CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Housing
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 40
- In-Line Rows
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 530753-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.