- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530750-5
530750-5
TE Connectivity / AMP Brand
BX CONT CRIMP SNAP PIN L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BX CONT CRIMP SNAP PIN L.P.
Product Highlights:
- Contact
- Contact Style = Crimp
- Pin
- Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 5307505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530750-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,077
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$5.66
50
$5.65
100
$5.64
250
$5.62
500
$3.46
750
$2.74
1,000 +
$2.68
Click for Quote
Log in
to unlock special pricing