- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530745-5
TE Connectivity / AMP Brand
530745-5
MINI-BOX RCPT ASSY 60P UNSEAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MINI-BOX RCPT ASSY 60P UNSEAL
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 60
- Post Styles = Posted
Search Keywords: 5307455
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 530745-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Type: | Box Connector |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 530745-5 RoHS compliant?
Yes, 530745-5 is RoHS compliant.
What is the lead time for 530745-5?
The standard lead time for 530745-5 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
40 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$515.05
5
$513.77
10
$512.48
15
$511.20
30
$269.80
45
$185.55
60 +
$181.84
Click for Quote
Log in
to unlock special pricing