- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530745-2
TE Connectivity / AMP Brand
530745-2
MINI-BOX RCPT ASSY 30P UNSEAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI-BOX RCPT ASSY 30P UNSEAL
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Posted
Search Keywords: 5307452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530745-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 530745-2 RoHS compliant?
Yes, 530745-2 is RoHS compliant.
What is the lead time for 530745-2?
The standard lead time for 530745-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
40 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
15
$360.65
30
$190.34
45
$130.90
60 +
$128.28
Click for Quote
Log in
to unlock special pricing