help desk software
Image is representational - see mfr. specs

MINI BX PIN HDR ASY 110 POS RA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MINI BX PIN HDR ASY 110 POS RA
Product Highlights:
  • Pin Header Assembly
  • 1.27 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 110
  • Post Styles = Posted
Search Keywords: 5307338
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    530733-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    110
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
54 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$166.70
2
$163.62
4
$160.53
8
$157.44
60
$154.36
100
$131.13
250
$112.39
500 +
$93.66
Click for Quote
Log in to unlock special pricing