- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530733-1
TE Connectivity / AMP Brand
530733-1
MINI-BX PIN HDR ASY 40 PS RA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI-BX PIN HDR ASY 40 PS RA
Search Keywords: 5307331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 530733-1 RoHS compliant?
Yes, 530733-1 is RoHS compliant.
What is the lead time for 530733-1?
The standard lead time for 530733-1 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
40 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
15
$527.65
30
$278.48
45
$191.52
60 +
$187.69
Click for Quote
Log in
to unlock special pricing