- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530720-8
530720-8
TE Connectivity / AMP Brand
MINI BX-RCPT ASSY 110 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MINI BX-RCPT ASSY 110 POS
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 110
- Post Styles = Posted
Search Keywords: 5307208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530720-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:110
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$152.33
3
$149.50
5
$146.69
9
$143.86
120
$141.05
250
$120.89
500
$100.75
1,000 +
$91.79
Click for Quote
Log in
to unlock special pricing