Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53056

The 53056 is a pre-insulated, insulation-restricting ring tongue terminal designed for 24 AWG wire and M4 studs.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
The 53056 is a pre-insulated, insulation-restricting ring tongue terminal designed for 24 AWG wire and M4 studs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 53056
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53056
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 53056?
The recommended replacement for 53056 is M7928/1-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 53056 RoHS compliant?
No, 53056 is not RoHS compliant.
What is the lead time for 53056?
The standard lead time for 53056 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,331
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.17
100
$3.59
250
$3.33
500
$3.17
1,000
$3.01
1,500
$3.00
2,000 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!