- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 530555-1
530555-1
TE Connectivity / AMP Brand
DUO TYNE FLAG HSG 3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DUO TYNE FLAG HSG 3 POS
Search Keywords: 5305551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530555-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Right Angle3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$31.93
250
$31.84
500
$31.76
1,250
$31.68
2,500
$16.18
3,750
$11.02
5,000 +
$10.79
Click for Quote
Log in
to unlock special pricing