- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 530521-9
530521-9
TE Connectivity / AMP Brand
HIGH CURRENT HSG 12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HIGH CURRENT HSG 12 POS
Product Highlights:
- Housing
- Number of Positions = 12
- PCB Thickness = 1.57 mm
- With Mounting Ears
Search Keywords: 5305219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530521-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for out of Stock Qty:
75
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$86.26
25
$86.05
50
$85.82
75
$85.61
150
$45.19
225
$31.08
300 +
$30.46
Click for Quote
Log in
to unlock special pricing