- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530520-1
530520-1
TE Connectivity / AMP Brand
CONT.HIGH CURRENT L.P.
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CONT.HIGH CURRENT L.P.
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.06 - 5.33 mm
- PCB Thickness = 1.57 mm
Search Keywords: 5305201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530520-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.