- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530519-3
530519-3
TE Connectivity / AMP Brand
HIGH CURRENT CONT STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HIGH CURRENT CONT STRIP
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.06 - 5.33 mm
- PCB Thickness = 1.57 mm
Search Keywords: 5305193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530519-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,375
Ships today, if you order in
You may purchase all in-stock quantity of 1,375
Stock lot only:
1375
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$4.917
1,500
$4.470
2,250
$2.360
3,375
$1.620
4,500 +
$1.590
Click for Quote
Log in
to unlock special pricing