- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530519-2
530519-2
TE Connectivity / AMP Brand
HIGH CURRENT CONT. STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
HIGH CURRENT CONT. STRIP
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.06 - 5.33 mm
- PCB Thickness = 1.57 mm
Search Keywords: 5305192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530519-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,500
$5.51
2,250
$2.91
3,375
$2.00
4,500 +
$1.96
Click for Quote
Log in
to unlock special pricing