- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530517-2
530517-2
TE Connectivity / AMP Brand
HIGH CURRENT CONT. STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HIGH CURRENT CONT. STRIP
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Insulation Diameter = 2.29 - 3.68 mm
- PCB Thickness = 1.57 mm
Search Keywords: 5305172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530517-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
7,500
$3.18
15,000
$1.63
22,500
$1.11
30,000 +
$1.09
Click for Quote
Log in
to unlock special pricing