- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530340-6
530340-6
TE Connectivity / AMP Brand
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 80
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5303406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
8
$880.13
16
$464.51
24
$319.45
32 +
$313.06
Click for Quote
Log in
to unlock special pricing