- Home ›
- All Products›
- 530340-4
530340-4
TE Connectivity / AMP Brand
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- With Contacts
- 2.54 mm Centerline
- Number of Rows = 2
Search Keywords: 5303404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Housing Color:Blue
-
Contact Mating Area Plating Material Thickness:50 µin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
Contact Base Material:Copper-Nickel-Silicon
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarization
-
Strain Relief:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1.5 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Panel Mount Feature:Without
-
Number of Positions:60
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Layout:Staggered
-
Termination Post & Tail Length:.28 in, 3.95 mm
-
Header Type:Pin Header
-
Post Size:.014 x .019 in, .36 x .48 mm
-
Packaging Method:Package
-
Housing Material:Diallyl Phthalate
-
Packaging Quantity:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
8
$1,096.74
16
$578.84
24
$398.08
32 +
$390.11
Click for Quote
Log in
to unlock special pricing