- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530340-2
TE Connectivity / AMP Brand
530340-2
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 40
- Post Styles = Channel Contact (Flow Solder)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A