- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530340-1
530340-1
TE Connectivity / AMP Brand
The 530340-1 is a 30-position, 2-row military receptacle assembly with 0.100 inch centerline spacing and channel contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The 530340-1 is a 30-position, 2-row military receptacle assembly with 0.100 inch centerline spacing and channel contacts.
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5303401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
949
Ships today, if you order in
84 Weeks
can ship
1/4/28
Price (USD)
Qty
Unit Price
1
$817.00
5
$814.95
8
$812.92
16
$429.04
24
$295.06
32 +
$289.16
Click for Quote
Log in
to unlock special pricing