- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 530153-2
TE Connectivity / AMP Brand
530153-2
TDM SPRING SHUNT ASSY 2 POS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TDM SPRING SHUNT ASSY 2 POS
Product Highlights:
- Shunt Type = Tandem Spring
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) over Nickel (30) Inlay Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords: 5301532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 530153-2 RoHS compliant?
Yes, 530153-2 is RoHS compliant.
What is the lead time for 530153-2?
The standard lead time for 530153-2 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,243
Can Ship immediately
Minimum Order Quantity:
25
41 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
25
$1.899
100
$0.777
250
$0.766
500
$0.749
1,000
$0.732
2,500
$0.728
5,000
$0.720
10,000 +
$0.713
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT