- Home ›
- All Products›
- 53010-1
53010-1
TE Connectivity / AMP Brand
TERMINAL,BUDG SPR SPD 16-14 6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG SPR SPD 16-14 6
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 530101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Packaging Quantity:1
-
Line:Budget
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Stud Diameter:.138 in, 3.51 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#6 , M3.5
-
Barrel Inside Diameter:.089 in, 2.26 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Product Length:.576 in, 14.63 mm
-
Terminal Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5,000
$0.4672
10,000
$0.2473
15,000
$0.1740
20,000 +
$0.1706
Click for Quote
Log in
to unlock special pricing