- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530004-7
TE Connectivity / AMP Brand
530004-7
DUO TYNE FLAG TERMINAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .89 - 1.40 mm
- Beryllium Copper Contact Material
- Gold (15) Contact Mating Area Plating Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530004-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.