Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

530002-8

DUO TYNE TERMINAL STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
DUO TYNE TERMINAL STRIP
Product Highlights:
  • Contact
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Wire Insulation Diameter = 1.52 - 2.29 mm
  • Phosphor Bronze Contact Base Material
  • Tin Contact Plating, Mating Area, Material
Search Keywords: 5300028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 530002-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Signal
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 530002-8 discontinued?
Yes, 530002-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 530002-8 RoHS compliant?
Yes, 530002-8 is RoHS compliant.
What is the lead time for 530002-8?
The standard lead time for 530002-8 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,500
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.374
36,000 +
$0.366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!