- Home ›
- All Products›
- 52M30-2000-360
TE Connectivity / AMP Brand
52M30-2000-360
52M30 CRASH SENSOR ACCEL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
52M30 CRASH SENSOR ACCEL
Search Keywords: 52M302000360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52M30-2000-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Zero Acceleration Output:±50 mV
-
Accelerometer Type:MEMS DC
-
Excitation Voltage:2 – 10 VDC
-
Primary Product Material:Anodized Aluminum
-
Acceleration Range (±):2000 g
-
Electrical Connection:Integral Cable
-
Frequency Response:0-2000 Hz
-
IP Rating:IP61
-
Product Weight:.5 g, .017 oz
-
Nonlinearity:±1 %FSO
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Sensitivity:.15 mV/g
-
Mounting Type:Adhesive
-
Full Scale Output Voltage:±.1 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 52M30-2000-360 RoHS compliant?
Yes, 52M30-2000-360 is RoHS compliant.
What is the lead time for 52M30-2000-360?
The standard lead time for 52M30-2000-360 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
10/28/27
Price (USD)
Qty
Unit Price
3
$874.31
5
$555.44
8
$366.44
10 +
$359.11
Click for Quote
Log in
to unlock special pricing