- Home ›
- All Products›
- 52961-1
52961-1
TE Connectivity / AMP Brand
TERMINAL,PG SPR SPD 12-10 6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG SPR SPD 12-10 6
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 529611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52961-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Quantity:2500
-
Stripe Color:Yellow
-
Packaging Method:Tape Mounted
-
Wire Insulation Support:With
-
Insulation Sleeve Color:Yellow
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.138 in, 3.51 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Size:#6 , M3.5
-
Tongue Thickness:.039 in, .99 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Length:.959 in, 24.36 mm
-
Terminal Orientation:Straight
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,875
$2.073
3,750
$1.098
5,625
$0.772
7,500 +
$0.757
Click for Quote
Log in
to unlock special pricing