- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52949-1
52949-1
TE Connectivity / AMP Brand
PG SPR SPD 22-16COMM 22-18MIL6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PG SPR SPD 22-16COMM 22-18MIL6
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 529491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
On Order:
45,000
can ship 6/9/27
60,000
can ship 6/16/27
Minimum Order Quantity:
1000
53 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
1,000
$0.1746
2,500
$0.1711
5,000
$0.1678
10,000
$0.1670
25,000
$0.1661
50,000
$0.1653
100,000 +
$0.1645
Click for Quote
Log in
to unlock special pricing