- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52947-1
52947-1
TE Connectivity / AMP Brand
Spring Spade Terminal - #4 / M2.5 Stud Size - 2.84 mm (.112 in) Stud Diameter - 16 to 22 AWG - Insulated - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal - #4 / M2.5 Stud Size - 2.84 mm (.112 in) Stud Diameter - 16 to 22 AWG - Insulated - Crimp Termination - Red.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 529471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52947-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,599
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.136
250
$0.832
500
$0.765
1,250
$0.743
2,500
$0.714
3,750
$0.710
5,000 +
$0.660
Click for Quote
Log in
to unlock special pricing