- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52937-1
52937-1
TE Connectivity / AMP Brand
Spring Spade Terminal - #10 Stud Size - 4.82 mm (.19 in) Stud Diameter - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal - #10 Stud Size - 4.82 mm (.19 in) Stud Diameter - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 529371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52937-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,400
Can Ship immediately
Minimum Order Quantity:
1000
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2179
4,000
$0.2137
8,000
$0.2107
12,000
$0.2096
28,000
$0.2086
52,000 +
$0.2076
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT