- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-293522-1
5-293522-1
TE Connectivity / AMP Brand
4 POS. SEALED CONN. CABLE END
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
4 POS. SEALED CONN. CABLE END
Search Keywords: 52935221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-293522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:24-26 AWG
-
Color:Blue
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,274
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.29
35
$18.51
80
$17.77
200
$17.05
600 +
$16.38
Click for Quote
Log in
to unlock special pricing