- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-293521-1
5-293521-1
TE Connectivity / AMP Brand
4 POS. SEALED CONN. STD ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
4 POS. SEALED CONN. STD ASS'Y
Search Keywords: 52935211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-293521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:Transparent
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
32
Price (USD)
Qty
Unit Price
32
$3.66
160
$3.51
319
$3.37
1,594
$3.24
4,781 +
$3.11
Click for Quote
Log in
to unlock special pricing