Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

52934-1

Spring Spade Terminal - 16 to 14 AWG - #5 / M3 Stud Size - 3.18 mm (.125 in) Stud Diameter - Closed Barrel - Straight - Tin Pl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Spring Spade Terminal - 16 to 14 AWG - #5 / M3 Stud Size - 3.18 mm (.125 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue Insulation.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 529341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 52934-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52934-1 RoHS compliant?
Yes, 52934-1 is RoHS compliant.
What is the lead time for 52934-1?
The standard lead time for 52934-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,700
Can Ship immediately
Minimum Order Quantity:
100
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3530
500
$0.3379
1,000
$0.3315
2,500
$0.3258
5,000
$0.3210
10,000
$0.3054
15,000
$0.2966
25,000 +
$0.2859
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!