- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-293035-2
5-293035-2
TE Connectivity / AMP Brand
2 POS. FASTIN-FASTON CONN. TAB HOUSING R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 52930352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-293035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
16000
MOQ for out of Stock Qty:
16000
Order Increment:
200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.2660
16,000 +
$0.2418
Click for Quote
Log in
to unlock special pricing