- Home ›
- All Products›
- 5-292254-3
TE Connectivity / AMP Brand
5-292254-3
CT RELAY HDR ASSY 13P YELLOW
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:No
-
Strain Relief:Without
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Panel Mount
-
Contact Type:Pin
-
Housing Material:Nylon 66
-
Contact Current Rating (Max):4 A
-
Mating Retention Type:Locking Latch
-
Connector & Housing Type:Plug to Plug Relay Header
-
Contact Base Material:Brass
-
Number of Positions:13
-
Operating Voltage:125 V
-
Approved Standards:UL Recognized
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:300
-
Panel Mount Feature Type:Latches
-
Circuit Application:Signal
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector Height:.472 in, 12 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Width:.236 in, 6 mm
-
Centerline (Pitch):.078 in, 2 mm
-
Connector Length:1.172 in, 29.78 mm
-
Agency/Standard:CSA , UL
-
Packaging Method:Bag & Box
-
Primary Product Color:Yellow